PDP SEO Portlet

STP60NF06

Trans MOSFET N-CH 60V 60A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP60NF06
Secondary Manufacturer Part#: STP60NF06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP60NF06 is a 60V N-channel STripFET™ II Power MOSFET realized with unique STripFET process. It has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced high efficiency isolated DC-DC converters for telecom and computer application. It is also intended for any application with low gate charge drive requirements. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.

  • Exceptional dv/dt capability
  • 100% Avalanche tested
  • Application oriented characterization

Technical Attributes

Find Similar Parts

Description Value
N Channel
60
16 mOhm
60
4
3
175 °C
110
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
USD $:
2000+
$0.3871
4000+
$0.38512
8000+
$0.38315
16000+
$0.38118
32000+
$0.3792