PDP SEO Portlet

STP5NK80Z

Trans MOSFET N-CH 800V 4.3A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP5NK80Z
Secondary Manufacturer Part#: STP5NK80Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP5NK80Z is a 800V N-channel Zener-protected Power MOSFET developed using SuperMESH™ technology, achieved through optimization of well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.

  • 100% Avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitance
  • Very good manufacturing repeatability

Technical Attributes

Find Similar Parts

Description Value
N Channel
4.3
2.4
800
4.5
3
150 °C
110
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.12785
2000+
$1.12076
4000+
$1.1
8000+
$1.08
16000+
$1.06071