PDP SEO Portlet

STP5NK60Z

Power MOSFET, N Channel, 600 V, 5 A, 1.2 ohm, TO-220, Through Hole

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP5NK60Z
Secondary Manufacturer Part#: STP5NK60Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SuperMESH series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh products.

  • TYPICAL RDS(on) = 1.2O
  • EXTREMELY HIGH dv/dt CAPABILITY
  • 100% AVALANCHE TESTED
  • GATE CHARGE MINIMIZED
  • VERY LOW INTRINSIC CAPACITANCES
  • VERY GOOD MANUFACTURING REPEATIBILITY
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    5
    1.6 Ohm
    600
    4.5
    3
    150 °C
    90
    TO-220 Type A
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:50  
    USD $:
    1000+
    $0.84114
    2000+
    $0.83585
    4000+
    $0.82037
    8000+
    $0.80546
    16000+
    $0.79107