PDP SEO Portlet

STP55NF06

Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP55NF06
Secondary Manufacturer Part#: STP55NF06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP55NF06 is a 60V N-channel Power MOSFET realized with unique STripFET process. It has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced high efficiency isolated DC-DC converters for telecom and computer application. It is also intended for any application with low gate charge drive requirements. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.

  • 100% Avalanche tested
  • Exceptional dv/dt capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
50
18
60
4
3
175 °C
110
TO-220 Type A
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.98
2+
$0.975
4+
$0.97
8+
$0.965
16+
$0.35774