PDP SEO Portlet

STP3NK60ZFP

Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) TO-220FP Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP3NK60ZFP
Secondary Manufacturer Part#: STP3NK60ZFP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SuperMESH series is obtained through an extreme optimization of STs well established stripbased PowerMESH layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh products.

  • TYPICAL RDS(on) = 3.3
  • EXTREMELY HIGH dv/dt CAPABILITY
  • 100% AVALANCHE TESTED
  • GATE CHARGE MINIMIZED
  • VERY LOW INTRINSIC CAPACITANCES
  • VERY GOOD MANUFACTURING REPEATIBILITY
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    2.4
    3.6 Ohm
    600
    4.5
    3
    150 °C
    20
    TO-220FP
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:50  
    USD $:
    1000+
    $0.71013
    2000+
    $0.70566
    4000+
    $0.69259
    8000+
    $0.68
    16000+
    $0.66786