PDP SEO Portlet

STP315N10F7

Trans MOSFET N-CH 100V 180A 3-Pin TO-220 Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP315N10F7
Secondary Manufacturer Part#: STP315N10F7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP315N10F7 is a N-channel Power MOSFET utilizes STripFET™ F7 technology with an enhanced Trench gate structure. The device has very low ON-state resistance, while also reducing internal capacitance and gate charge for faster and more efficient switching.

  • AEC-Q101 qualified
  • Lowest RDS (ON)
  • Excellent figure of merit (FoM)
  • Low CRSS/CISS ratio for EMI immunity
  • High avalanche ruggedness
  • -55 to 175°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
180
2.7 Ohm
100
4.5
3
175 °C
315
AEC-Q101
TO-220 Type A
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.9306
2000+
$1.86579
4000+
$1.83124
8000+
$1.79794
16000+
$1.776