PDP SEO Portlet

STP30NF10

Power MOSFET, N Channel, 100 V, 35 A, 0.045 ohm, TO-220, Through Hole

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP30NF10
Secondary Manufacturer Part#: STP30NF10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP30NF10 is a 100V N-channel Power MOSFET developed using unique "single feature size""™ strip-based process. The resulting transistor shows extremely high packing density for low on resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements."

  • Exceptional dv/dt capability
  • 100% Avalanche tested
  • Application oriented characterization

Technical Attributes

Find Similar Parts

Description Value
N Channel
35
45 mOhm
100
4
3
175 °C
115
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
USD $:
2000+
$0.38038
4000+
$0.37799
8000+
$0.37099
16000+
$0.36424
32000+
$0.35774