PDP SEO Portlet

STP2NK100Z

Power MOSFET, N Channel, 1 kV, 1.85 A, 6.25 ohm, TO-220, Through Hole

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP2NK100Z
Secondary Manufacturer Part#: STP2NK100Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP2NK100Z is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, specialties is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage Power MOSFETs.

  • Extremely high dV/dt capability
  • Very low intrinsic capacitance

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.85 A
8.5 Ohm
1 kV
4.5 V
3
150 °C
70 W
SuperMESH Series
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$1.30519
2000+
$1.29698
4000+
$1.27296
8000+
$1.24982
16000+
$1.2275