PDP SEO Portlet

STP24N60DM2

Power MOSFET, N Channel, 600 V, 18 A, 200 Milliohms, TO-220, 3 Pins, Through Hole

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP24N60DM2
Secondary Manufacturer Part#: STP24N60DM2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STP24N60DM2 is a N-channel 600V, 0.175 ohm typ, 18A FDmesh II Plus™ low Qg Power MOSFET in a TO-220 package. This FDmesh II Plus™ low Qg Power MOSFET with intrinsic fast-recovery body diode is produced using a new generation of MDmesh™ technology: MDmesh II Plus™ low Qg. This revolutionary Power MOSFET associate a vertical structure to the company's strip layout to yield one of the world's lowest on-resistance and gate charge. Therefore, suitable for the most demanding high efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.

  • Extremely low gate charge and input capacitance
  • Lower RDS(on) x area vs previous generation
  • Low gate input resistance
  • 100% avalanche tested
  • Zener-protected
  • Extremely high dv/dt and avalanche capabilities
  • Operating junction temperature of 150°C
  • Suited for switching applications

Technical Attributes

Find Similar Parts

Description Value
N Channel
18
200
650
5
3
150 °C
150
TO-220 Type A
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.3624
2000+
$1.35384
4000+
$1.32876
8000+
$1.30461
16000+
$1.28131