PDP SEO Portlet

STP20NM50

Power MOSFET, N Channel, 550 V, 20 A, 0.25 ohm, TO-220, Through Hole

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP20NM50
Secondary Manufacturer Part#: STP20NM50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP20NM50 is a MDmesh™ N-channel Power MOSFET associates the multiple drain process with PowerMESH™ horizontal layout. The device has an outstanding low ON-resistance, impressively high dV/dt and excellent avalanche characteristics and dynamic performances.

  • High dV/dt and avalanche capabilities
  • 100% Avalanche tested
  • Low input capacitance and gate charge
  • Low gate input resistance
  • -65 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
20 A
250 mOhm
550 V
5 V
3
150 °C
192 W
MDmesh
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$2.82734
2000+
$2.80956
4000+
$2.75753
8000+
$2.70739
16000+
$2.65905