PDP SEO Portlet

STP20NF20

Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220FP Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP20NF20
Secondary Manufacturer Part#: STP20NF20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STP20NF20 is a STripFET™ N-channel Power MOSFET designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced high-efficiency isolated DC-to-DC converters.

  • Exceptional dV/dt capability
  • Low gate charge
  • 100% Avalanche tested
  • -55 to 175°C Operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
N Channel
18
125
200
4
3
175 °C
110
TO-220 Type A
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.98
4000+
$0.975
8000+
$0.97
16000+
$0.965
32000+
$0.96