PDP SEO Portlet

STP16DPS05TTR

Current LED Sink Driver 24-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STP16DPS05TTR
Secondary Manufacturer Part#: STP16DPS05TTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STP16DPS05TTR is a low voltage 16-bit constant current LED sink driver with output error detection. This driver has parallel-out shift register that feeds a 16-bit D-type storage register. In the output stage, sixteen regulated current sources were design

  • Supply voltage range is 3V to 5.5V
  • Operating temperature range is -40°C to +125°C
  • Case style is TSSOP24 (tape and reel)
  • Adjustable output current through external resistor
  • Short and open output error detection
  • <

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.28101
5000+
$1.27296
10000+
$1.24938
20000+
$1.22667
40000+
$1.20476