STP12NM50FP
Power MOSFET, N Channel, 500 V, 12 A, 0.3 ohm, TO-220FP, Through Hole
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP12NM50FP
Secondary Manufacturer Part#: STP12NM50FP
- RoHS 10 Compliant
- Tariff Charges
The MDmesh is a new revolutionary Power MOSFET technology that associates the multiple drain process with the company’s PowerMESH horizontal layout. The resulting product has an outstanding low on-resistance, impressively high dv/dt and excellent avalanche characteristics. The adoption of the Company’s proprietary strip technique yields overall dynamic performance that is significantly better than that of similar competition’s products.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 12 A | ||
| 350 mOhm | ||
| 550 V | ||
| 5 V | ||
| 3 | ||
| 150 °C | ||
| 35 W | ||
| MDmesh | ||
| TO-220FP | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |