STP10NK60ZFP
Power MOSFET, N Channel, 600 V, 10 A, 0.75 ohm, TO-220FP, Through Hole
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STP10NK60ZFP
Secondary Manufacturer Part#: STP10NK60ZFP
- RoHS 10 Compliant
- Tariff Charges
The STP10NK60ZFP is a 600V N-channel Zener-protected Power MOSFET developed using SuperMESH™ technology, achieved through optimization of well established strip-based PowerMESH™ layout. In addition to a significant reduction in on resistance, this MOSFET is designed to ensure a high level of dv/dt capability for the most demanding applications. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- Extremely high dv/dt capability
- 100% Avalanche tested
- Gate charge minimized
- Zener-protected
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 10 | ||
| 750 mOhm | ||
| 600 | ||
| 4.5 | ||
| 3 | ||
| 150 °C | ||
| 35 | ||
| TO-220FP | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |