PDP SEO Portlet

STOTG04ESQTR

USB Transceiver 1TR 1.5Mbps/12Mbps 24-Pin QFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STOTG04ESQTR
Secondary Manufacturer Part#: STOTG04ESQTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STOTG04ES is a USB On-The-Go full-speed transceiver. It provides complete physical layer solution for any USB-OTG device. It contains VBUS charge pump and comparators, ID line detector and interrupt generator, and the USB differential driver and receivers. The STOTG04 transceiver is suitable for mobile and battery powered devices because of its low power consumption and power down operating mode.The transceiver is capable of operation in several different modes. It can operate in basic USB-OTG mode, as an UART transceiver or in audio mode. Behavior of the transceiver is fully configurable through the two-wire I²C serial bus. The transceiver supports session request protocol and host negotiation protocol.

  • Meets the requirements of the universal serial bus specification revision 2.0 And the on-the-go supplement to the USB 2.0 specification
  • Analog car kit-compatible
  • Three operating modes: USB, UART and audio
  • Configurable using I²C serial interface
  • Capable of 12Mbit/s full-speed and 1.5Mbit/s low-speed modes of operation
  • Standard digital interface compliant with the OTG transceiver specification
  • Supports the session request protocol (SRP) and host negotiation protocol (HNP)
  • 35mA Typical VBUS Charge pump output current for 3.3V supply voltage
  • Ability to control external charge pump for higher VBUS currents
  • Integrated pull-up/-down resistors
  • ±6kV ESD protection on all USB pins (contact discharge)
  • +1.6V to +3.6V Digital power supply and +2.7V to +5.5V analog supply voltage range
  • Power-down mode with very low power consumption for battery powered devices
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $3.21304
    8000+
    $3.19283
    16000+
    $3.1337
    32000+
    $3.07673
    64000+
    $3.02179