STOTG04EQTR
USB OTG Transceiver, USB 2.0, 2.7 V to 5.5 V, 24 Pins, QFN
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: STOTG04EQTR
Secondary Manufacturer Part#: STOTG04EQTR
- RoHS 10 Compliant
- Tariff Charges
STOTG04EQTR is a USB on-the-go full-speed transceiver in a 24 pin QFN package. It provides complete physical layer (PHY) solution for any USB-OTG device. It contains VBUS charge pump and comparators, ID line detector and interrupt generator, and the USB d
- Meets USB specification Rev. 2.0 and on-the go supplement to the USB 2.0 specification
- Analog car kit-compatible
- Four operating modes: USB, I2C, UART and Audio
- Configurable using I2C serial interface
- Capable of 12Mb
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5|12 Mbps | ||
| Yes | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -40 to 85 °C | ||
| 24QFN | ||
| 24 | ||
| Dual | ||
| 4 x 4 x 0.95 mm | ||
| OTG|USB 2.0 | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |