PDP SEO Portlet

STODD03PQR

Power Management 16-Pin QFN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STODD03PQR
Secondary Manufacturer Part#: STODD03PQR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STODD03 is a 2-channel power management device intended for Blu-Ray applications based on high density optical storage devices. It integrates one step-down converter able to provide 3.3 V fixed output voltage up to 700 mA load, and one step-up converter to provide the power supply needed for the blue laser in applications where only 5 V input voltage is available. The step-up output voltage is adjustable in the range from 6.5 V to 14 V, with current capability up to 500 mA. Both step-down and step-up channels integrate low RDS_ONN-channel and P-channel MOSFETs, allowing high DC-DC efficiencies. The enable function with true shutdown makes the step-up section particularly suitable for optical storage power management applications. Moreover, the STODD03 has a 1 A integrated power switch for motor control power supply. The high switching frequency allows the use of tiny SMD components. Low output ripple voltage is achieved thanks to the current mode PWM topology. The device includes soft-start control, thermal shutdown, and peak current limit to prevent damage due to accidental overload. The STODD03 is packaged in a QFN16 (4 x 4 mm).

  • 1.2 MHz DC-DC current mode PWM converter
  • Input voltage from 4 V up to 6 V
  • Step-down 3.3 V fixed output voltage, up to 700 mA load
  • Step-up output current up to 500 mA
  • 2% step-down output voltage tolerance
  • 3% step-up output voltage tolerance
  • Synchronous rectification
  • Step-down power-save mode at light load
  • Typical efficiency: 90%
  • Internal soft-start
  • Enable functions
  • True cutoff function for step-up converter
  • Integrated motor control power switch
  • Uses tiny capacitors and inductors
  • Available in QFN16 (4 x 4 mm)
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:4500  Mult:4500  
    USD $: