PDP SEO Portlet

STOD13ASTPUR

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 4.5V 12-Pin DFN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STOD13ASTPUR
Secondary Manufacturer Part#: STOD13ASTPUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STOD13AS is a dual DC-DC converter for AMOLED display panels. It integrates a step-up and an inverting DC-DC converter making it particularly suitable for battery operated products, in which the major concern is overall system efficiency. It works in pulse skipping mode during low load conditions and PWM-MODE at 1.5 MHz frequency for medium/high load conditions. The high frequency allows the value and size of external components to be reduced. The Enable pin allows the device to be turned off, therefore reducing the current consumption to less than 1 µA. The negative output voltage can be programmed by an MCU through a dedicated pin which implements single-wire protocol. Soft-start with controlled inrush current limit, thermal shutdown, and short-circuit protection are integrated functions of the device.

  • Step-up and inverter converters
  • Operating input voltage range from 2.5 V to 4.5 V
  • Synchronous rectification for both DC-DC converters
  • Minimum 250 mA output current
  • 4.6 V fixed positive output voltage
  • Programmable negative voltage by SWIREfrom -2.4 V to -6.4 V at 100 mV steps
  • Typical efficiency: 85%
  • Pulse skipping mode in light load condition
  • 1.5 MHz PWM mode control switching frequency
  • TDMA noise high immunity
  • Enable pin for shutdown mode
  • Low quiescent current in shutdown mode
  • Soft-start with inrush current protection
  • Overtemperature protection
  • Temperature range: -40 °C to 85 °C
  • True-shutdown mode
  • Fast discharge outputs of the circuits after shutdown
  • Short-circuit protection
  • Package DFN12L (3 x 3 mm) 0.6 mm height
  • Technical Attributes

    Find Similar Parts

    Description Value
    85 %
    4.5 V
    2.5 V
    Matte Tin
    -10 mV
    25 mV
    260
    4.5 V
    2.5 V
    Surface Mount
    MSL 1 - Unlimited
    2
    12
    1
    2.5, 4.5 V
    -40 to 85 °C
    85 °C
    -40 °C
    0.25 A
    Fixed, Programmable, Programmabl
    -2.4 to -6.4|4.6 V
    12DFN EP
    12
    3 x 3 x 0.53 mm
    DFN EP
    1350 to 1650 kHz
    1.5 MHz
    Boost, Inverting

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $: