PDP SEO Portlet

STNS01PUR

Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STNS01PUR
Secondary Manufacturer Part#: STNS01PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STNS01PUR is a Linear Battery Charger for single-cell Li-ion batteries integrating an LDO regulator and several battery protection functions. The device uses a CC/CV algorithm to charge the battery. The fast-charge current can be programmed using an external resistor. Pre-charge current and termination current are scaled accordingly. The input supply voltage is normally used to charge the battery and provide power to the LDO regulator. When a valid input voltage is not present and the battery is not empty, the device automatically switches to battery power. It integrates over-charge, over-discharge and over-current protection circuitry to prevent the battery from being damaged under fault conditions. It also features a charger enable input to stop the charging process when battery over-temperature is detected by external circuitry.

  • Automatic power path management
  • Charging time-out
  • Very low battery leakage in over-discharge/shutdown mode
  • Low quiescent current
  • Charge/fault status output
  • Charger enable input

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion
200 mA
DFN-EP
Surface Mount
5.4 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
12
-40 to 85 °C
85 °C
-40 °C
12DFN
12
3 x 3 x 0.73
Industrial
DFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.02544
6000+
$1.01899
12000+
$1.00012
24000+
$0.98194
48000+
$0.9644