PDP SEO Portlet

STNRG011TR

Power Factor Correction PWM CONTRLR Digital Combo Multi-Mode PFC Controller 20-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STNRG011TR
Secondary Manufacturer Part#: STNRG011TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STNRG011 embodies a multi-mode (transition-mode and DCM) PFC controller, a high-voltage double-ended controller for the LLC resonant half-bridge, an 800V rated startup generator and a sophisticated digital engine, that manage optimal operation of thre

  • Digital combo multi-mode PFC+ time-shift LLC resonant half-bridge controller
  • Onboard 800V startup circuit, line sense and X-cap discharge compliant with IEC 62368-1, for reduced standby power
  • Enhanced fixed on time multi-mode TM PF

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 3 - 168 hours
20
-40 to 150 °C
150 °C
-40 °C
20SOIC
Discontinuous Conduction Mode, Transition Mode
20
SOIC
19 V
9.5 V
50 kHz
50 kHz
Digital Combo Multi-Mode PFC Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.07595
2000+
$1.06918
4000+
$1.04938
8000+
$1.0303
16000+
$1.0119