STN951
Single Bipolar Transistor, PNP, 60 V, 5 A, 1.6 W, SOT-223, 4 Pins, Surface Mount
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: STN951
Secondary Manufacturer Part#: STN951
- RoHS 10 Compliant
- Tariff Charges
The STN951 is a PNP fast-switching Power Transistor manufactured in Planar technology with "Base Island"" layout. The resulting transistor shows exceptional high gain performances coupled with very low saturation voltage."
- Very low collector-emitter saturation voltage
- High current gain characteristic
- Fast switching speed
- Surface-mount device in medium power package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 5 A | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 1.6 W | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 130 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |