STN93003
Trans GP BJT PNP 400V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: STN93003
Secondary Manufacturer Part#: STN93003
- RoHS 10 Compliant
- Tariff Charges
The STN93003 is a -400V High Voltage Fast Switching PNP Power Transistor manufactured using high voltage Multiepitaxial planar technology for high switching speeds and high voltage capability. It uses a cellular emitter structure with planar edge termination to enhance switching speeds while maintaining the wide RBSOA. It is expressly designed for a new solution to be used in compact fluorescent lamps, where it is coupled with the STN83003. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- Complementary to the STN83003
- High voltage capability
- Very high switching speed
- Well-controlled hFE parameter for increased reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 V | ||
| 1.5 A | ||
| 25 | ||
| 4 | ||
| 150 °C | ||
| 1.6 W | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |