STN851
Trans GP BJT NPN 60V 5A 4-Pin(3+Tab) SOT-223 T/R
- RoHS 10 Compliant
- Tariff Charges
The STN851 is a NPN fast-switching Power Transistor manufactured in Planar Technology with "Base Island"" layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage."
- Very low collector to emitter saturation voltage
- High current gain characteristic
- Fast-switching speed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 5 A | ||
| 150 | ||
| 4 | ||
| 150 °C | ||
| 1.6 W | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 130 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |