STN851-A
Trans GP BJT NPN 60V 5A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: STN851-A
Secondary Manufacturer Part#: STN851-A
- RoHS 10 Compliant
- Tariff Charges
The device is manufactured in planar technology with Base Island" layout.The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage."
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 150 | ||
| 4 | ||
| 150 °C | ||
| 1.6 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 130 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |