STN83003
Trans GP BJT NPN 400V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: STN83003
Secondary Manufacturer Part#: STN83003
- RoHS 10 Compliant
- Tariff Charges
The STN83003 is a NPN fast-switching Power Transistor manufactured using Multi Epitaxial Planar technology for high switching speeds and high voltage capability. It uses a cellular emitter structure with planar edge termination to enhance switching speeds while maintaining the wide RBSOA. It is expressly designed for a new solution to be used in compact fluorescent lamps, where it is coupled with the STN93003, its complementary PNP transistor.
- High voltage capability
- Very high switching speed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 V | ||
| 500 mA | ||
| 25 | ||
| 3 | ||
| 150 °C | ||
| 1.6 W | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |