STN790A
Trans GP BJT PNP 30V 3A 4-Pin(3+Tab) SOT-223 T/R
- RoHS 10 Compliant
- Tariff Charges
The STN790A is a PNP Low Voltage Transistor with medium current and high performance. It is manufactured in low voltage Planar technology by using a "Base Island"" layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage."
- Very low collector to emitter saturation voltage
- Plastic package for surface-mount circuits
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 3 A | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 1.6 W | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |