PDP SEO Portlet

STN4NF20L

Power MOSFET, N Channel, 200 V, 1 A, 1.1 ohm, SOT-223, Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STN4NF20L
Secondary Manufacturer Part#: STN4NF20L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This N-channel 200 V realized with STMicroelectronics unique STripFET process has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced high efficiency isolated DC-DC converters.

  • 200V, 1A N channel STripFETâ„¢ II power MOSFET in 4 pin SOT-223 package
  • 100% avalanche tested
  • Low gate charge
  • Exceptional dv/dt capability
  • Designed to minimize input capacitance and gate charge
  • Suitable as primary switch in advanced high efficiency isolated DC to DC converters

Technical Attributes

Find Similar Parts

Description Value
N Channel
1 A
1.5 Ohm
200 V
3 V
4
150 °C
3.3 W
STripFET II Series
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  148000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.18975
8000+
$0.18855
16000+
$0.18506
32000+
$0.1817
64000+
$0.17845