PDP SEO Portlet

STN3NF06L

Power MOSFET, N Channel, 60 V, 4 A, 0.07 ohm, SOT-223, Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STN3NF06L
Secondary Manufacturer Part#: STN3NF06L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Power MOSFET is the latest development of STMicroelectronics unique "single feature size"" strip-based process. The resulting transistor shows extremely high packing density for low on-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility."

  • Exceptional dv/dt capability
  • 100% avalanche tested
  • Low threshold drive
  • Suitable for switching applications
  • Specifically designed to minimize input capacitance and gate charge
  • Ideal as a primary switch in advanced DC-DC converters for Telecom and computer applications
  • Suitable for any application with low gate charge drive requirements

Technical Attributes

Find Similar Parts

Description Value
N Channel
4
4
60
2.8
4
150 °C
3.3
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.16758
8000+
$0.16672
16000+
$0.16587
32000+
$0.16502
64000+
$0.16416