PDP SEO Portlet

STN3NF06

Power MOSFET, N Channel, 60 V, 1.5 A, 0.07 ohm, SOT-223, Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STN3NF06
Secondary Manufacturer Part#: STN3NF06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Power MOSFET is the latest development of STMicroelectronics unique "Single Feature Size"" strip-based process. The resulting transistor shows extremely high packing density for low on-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility."

  • Exceptional dv/dt capability
  • 100% avalanche tested
  • Low threshold drive
  • Low on-resistance and rugged avalanche characteristics
  • Used for switching application

Technical Attributes

Find Similar Parts

Description Value
N Channel
4
100 mOhm
60
4
4
150 °C
3.3
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.1557
8000+
$0.15472
16000+
$0.15185
32000+
$0.14977
64000+
$0.14899