PDP SEO Portlet

STN3N40K3

Power MOSFET, N Channel, 400 V, 1.8 A, 3 ohm, SOT-223, Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STN3N40K3
Secondary Manufacturer Part#: STN3N40K3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STN3N40K3 is a SuperMESH3™ N-channel Power MOSFET combined with a new optimized vertical structure. This device boasts an extremely low ON-resistance, superior dynamic performance and high avalanche capability and rendering.

  • 100% Avalanche tested
  • Extremely high dV/dt capability
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Improved diode reverse recovery characteristics
  • Zener-protected
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.8
3.4 Ohm
400
4.5
4
150 °C
3.3
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.19456
8000+
$0.19333
16000+
$0.18975
32000+
$0.1863
64000+
$0.18317