PDP SEO Portlet

STN1NK80Z

Power MOSFET, N Channel, 800 V, 250 mA, 16 Ohm, SOT-223, 3 Pins, Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STN1NK80Z
Secondary Manufacturer Part#: STN1NK80Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STN1NK80Z is a 800V N-channel Zener-protected SuperMESH™ MOSFET with extreme optimization of well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.

  • Extremely high dv/dt capability
  • ESD improved capability
  • 100% Avalanche tested
  • New high voltage benchmark
  • Gate charge minimized

Technical Attributes

Find Similar Parts

Description Value
N Channel
250 mA
16 Ohm
800 V
4.5 V
4
150 °C
2.5 W
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.54608
8000+
$0.54264
16000+
$0.53259
32000+
$0.52291
64000+
$0.51357