STN1HNK60
Power MOSFET, N Channel, 600 V, 400 mA, 8.5 Ohm, SOT-223, 4 Pins, Surface Mount
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STN1HNK60
Secondary Manufacturer Part#: STN1HNK60
- RoHS 10 Compliant
- Tariff Charges
The STN1HNK60 is a 600V N-channel SuperMESH™ MOSFET with extreme optimization of well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- Extremely high dv/dt capability
- ESD improved capability
- 100% Avalanche tested
- New high voltage benchmark
- Gate charge minimized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 400 mA | ||
| 8.5 Ohm | ||
| 600 V | ||
| 3.7 V | ||
| 4 | ||
| 150 °C | ||
| 3.3 W | ||
| SuperMESH | ||
| SOT-223 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |