PDP SEO Portlet

STMPS2242TTR

Power Switch Hi Side 0A 8-Pin MSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STMPS2242TTR
Secondary Manufacturer Part#: STMPS2242TTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STMPS2242/2252/2262/2272 power distribution switches are intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. These devices incorporate 100 mO MOSFET high-side power switches for power distribution systems that require multiple power switches in a single package.Each switch is controlled by an independent logic enable input. When the output load exceeds the current limit threshold or a short is present, these devices limit the output current to a safe level by switching into a constant current mode, pulling the overcurrent (OCx) logic output low. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains off until valid input voltage is present.

  • 100 mO high-side MOSFET switch
  • 500 mA/1000 mA continuous current per channel
  • Thermal protection
  • Independent short-circuit protection with overcurrent logic output
  • Operating range from 2.7 V to 5.5 V
  • CMOS and TTL compatible inputs
  • 2.5 ms typical rise time
  • Undervoltage lockout
  • 13 µA maximum standby supply current
  • Ambient temperature range: -40 °C to 85 °C
  • 8 kV ESD protection
  • Reverse current protection
  • Fault blanking
  • Technical Attributes

    Find Similar Parts

    Description Value
    500 mA
    2.7 to 5.5 V
    Matte Tin
    260
    0 A
    Surface Mount
    MSL 1 - Unlimited
    2
    8
    2
    160 mOhm
    2.7 to 5.5 V
    -40 to 85 °C
    85 °C
    -40 °C
    8MSOP
    8
    3 x 3 x 0.85 mm
    MSOP
    0.12 Ohm
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.76254
    8000+
    $0.75869
    16000+
    $0.75484
    32000+
    $0.75098
    64000+
    $0.74713