PDP SEO Portlet

STMPS2171TTR

Power Switch Hi Side 0A 8-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STMPS2171TTR
Secondary Manufacturer Part#: STMPS2171TTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STMPS2141, STMPS2151, STMPS2161, STMPS2171 power distribution switches are intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. These devices incorporate 90 mO N-channel MOSFET high-side power switches for power distribution. These switches are controlled by a logic enable input.When the output load exceeds the current limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant current mode. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts the switch off to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains off until a valid input voltage is present.

  • 90 mO high-side MOSFET switch
  • 500/1000 mA continuous current
  • Thermal and short-circuit protection with overcurrent logic output
  • Operating range from 2.7 to 5.5 V
  • CMOS and TTL compatible enable input
  • Undervoltage lockout (UVLO)
  • 12 µA maximum standby supply current
  • Ambient temperature range, -40 to 85 °C
  • 8 kV ESD protection
  • Reverse current protection
  • Fault blanking
  • UL recognized components
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.42911
    8000+
    $0.42642
    16000+
    $0.41852
    32000+
    $0.41091
    64000+
    $0.40357