STMPS2161STR
Power Load Switch, Single High Side, Active Low, 1 Output, 5V, 1A, SOT-23-5
- RoHS 10 Compliant
- Tariff Charges
The STMPS2161STR is an enhanced single-channel Power Distribution Switch for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 90mO N-channel MOSFET high-side power switch for power distribution. This switch is controlled by a logic enable input. When the output load exceeds the current limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant current mode. When continuous heavy overload and short-circuit increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts the switch OFF to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains OFF until a valid input voltage is present.
- Thermal and short-circuit protection with over-current logic output
- CMOS and TTL compatible enable input
- Under-voltage lockout
- 8kV ESD protection
- Reverse current protection
- Fault blanking
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 5.5 V | ||
| Gold | ||
| 260 | ||
| 0 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 160 mOhm | ||
| 2.7 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3 x 1.75 x 1.3 mm | ||
| SOT-23 | ||
| 0.04 mA | ||
| 0.12 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |