PDP SEO Portlet

STMPS2161MTR

Power Load Distribution Switch, High Side, 1Output, 5V, 0.11ohm, SOIC-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STMPS2161MTR
Secondary Manufacturer Part#: STMPS2161MTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STMPS2161MTR is a enhanced single channel power switch. It is active low switch intended for applications where heavy capacitive loads and short-circuits are encountered. This switch is incorporate in 90mohm N-channel MOSFET with high-side power for power distribution. It is controlled by a logic enable input when the output load exceeds the threshold current. This switch limits the output current to a safe level by switching into a constant current mode. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts the switch off to prevent damage and makes thermal shutdown automatically. Internal circuitry ensures the switch remains off until a valid input voltage is present.

  • Continuous current is 1000mA
  • Thermal and short-circuit protection with over current logic output
  • Operating voltage range is 2.7V to 5.5V
  • CMOS and TTL compatible enable input
  • Undervoltage lockout (UVLO)
  • Maximum standby supply current is 12µA
  • Operating temperature range is -40C° to 85°C
  • Reverse current protection, fault blanking
  • Case style is SO-8

Technical Attributes

Find Similar Parts

Description Value
1 A
5.5 V
Gold
260
0 A
Surface Mount
MSL 1 - Unlimited
1
8
1
170 mOhm
2.7 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
8SO N
8
5 x 4 x 1.65 mm
SOIC N
0.04 mA
0.13 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.3137
5000+
$0.3121
10000+
$0.3105
20000+
$0.3089
40000+
$0.3073