STMAV340TTR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: STMAV340TTR
Secondary Manufacturer Part#: STMAV340TTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPDT | ||
| Matte Tin | ||
| 260 | ||
| 10@4.5V Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 5.5, 4, 5 V | ||
| -40 to 85 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| TSSOP | ||
| 4V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |