PDP SEO Portlet

STM8TL53G4U6

MCU 8-bit STM8T STM8 CISC 16KB Flash 1.8V/2.5V/3.3V 28-Pin UFQFPN EP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8TL53G4U6
Secondary Manufacturer Part#: STM8TL53G4U6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM8TL52x4 and STM8TL53x4 devices feature the enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations. It uses a ProxSense charge transfer capacitive acquisition method that is capable of near range proximity detection.The family includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive in-application debugging and ultrafast Flash programming. All STM8TL52x4 and STM8TL53x4 microcontrollers feature low-power low-voltage single-supply program Flash memory.The STM8TL52x4 and STM8TL53x4 devices are based on a generic set of state-of-the-art peripherals. The modular design of the peripheral set allows the same peripherals to be found in different ST microcontroller families including 32-bit families. This makes any transition to a different family very easy, and simplified even more by the use of a common set of development tools.

  • Operating conditions
  • Operating power supply: 1.65 V to 3.6 V
  • Temperature range: –40 °C to 85 °C
  • Low power features
  • 4 low power modes: Wait, Active-halt with AWU (1 µA), Active-halt with ProxSense™ (10 µA with scan every 200 ms),Halt (0.4 µA)
  • Dynamic power consumption: 150 µA/MHz
  • Fast wakeup from Halt mode: 4.7 µs
  • Ultra-low leakage per I/O: 50 nA
  • Advanced STM8 Core
  • Harvard architecture with 3-stage pipeline
  • Max freq.16 MHz,16 CISC MIPS peak
  • Memories
  • Up to 16 Kbyte of Flash program including up to 2 Kbyte of data EEPROM
  • Error correction code (ECC)
  • Flexible write and read protection modes
  • In-application and in-circuit programming
  • Data EEPROM capability
  • 4 Kbyte of static RAM
  • Clock management
  • Internal 16 MHz factory-trimmed RC
  • Internal 38 kHz low consumption RC driving both the IWDG and the AWU
  • Reset and s

  • Technical Attributes

    Find Similar Parts

    Description Value
    STM8
    UFQFPN EP
    Surface Mount
    I2C/SPI/USART
    17
    28
    16
    85 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 84 Weeks
    Price for: Each
    Quantity:
    Min:2940  Mult:2940  
    USD $:
    2940+
    $1.81013
    5880+
    $1.79874
    11760+
    $1.76543
    23520+
    $1.73333
    47040+
    $1.71601