PDP SEO Portlet

STM8S105S4T6C

8 Bit MCU, Access Line, STM8 Family STM8S Series Microcontrollers, STM8, 16 MHz, 16 KB, 44 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8S105S4T6C
Secondary Manufacturer Part#: STM8S105S4T6C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM8S105S4T6C is a mainstream access line 8-bit Microcontroller, implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8 allows fast and safe development through enhanced stack pointer operations, advanced addressing modes and new instructions. The device offer 16kB of flash program memory and integrated true data EEPROM. Device performance is ensured by a 16MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source) and a clock security system.

  • 16MHz Advanced STM8 core with Harvard architecture and 3-stage pipeline
  • Extended instruction set
  • Low power crystal resonator oscillator
  • External clock input
  • Internal, user-trimmable 16MHz RC
  • Internal low-power 128kHz RC
  • Clock security system with clock monitor
  • Low-power modes (wait, active-halt, halt)
  • Switch-OFF peripheral clocks individually
  • Permanently active, low consumption poweron and power-down reset
  • Nested interrupt controller with 32 interrupts
  • Auto wake-up timer
  • Window watchdog and independent watchdog timers
  • UART with clock output for synchronous operation, SmartCard, IrDA, LIN master mode
  • SPI interface up to 8Mbps

Technical Attributes

Find Similar Parts

Description Value
9
10Bit
STM8
LQFP
Surface Mount
I2C/SPI/UART
STM8
STM8S
34
44
16
85 °C
-40 °C
STM8 Family STM8S Series Microcontrollers
16 KB
2 KB
5.5 V
2.95 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:960  Mult:160  
USD $:
960+
$1.4994
1920+
$1.31924
3840+
$1.29482
7680+
$1.27127
15360+
$1.24857