STM8S105K6U3A
MCU 8-Bit STM8S STM8 CISC 32KB Flash 2.95V to 5.5V 32-Pin UFQFPN Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: STM8S105K6U3A
Secondary Manufacturer Part#: STM8S105K6U3A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| STM8 | ||
| UFQFPN | ||
| Surface Mount | ||
| Serial I2C|SPI|UART | ||
| STM8 | ||
| STM8S | ||
| 25 | ||
| 32 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| STM8 Family STM8S Series Microcontrollers | ||
| 32 KB | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |