STM8S105K4T6CTR
MCU 8-bit STM8S STM8 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
STM8S105K4T6CTR is an access line 8bit microcontroller. It provides the following benefits: reduced system cost, performance and robustness, short development cycles, and product longevity. The system cost is reduced thanks to an integrated true data EEPROM for up to 300k write/erase cycles and a high system integration level with internal clock oscillators, watchdog and brown-out reset. Device performance is ensured by a 16MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source), and a clock security system. Short development cycles are guaranteed due to application scalability across common family product architecture with compatible pinout, memory map and modular peripherals.
- 2.95 to 5.5V operating voltage, low power crystal resonator oscillator
- External clock input, internal, user-trimmable 16MHz RC
- Clock security system with clock monitor, internal low-power 128kHz RC
- Low-power modes (wait, active-halt, halt), switch-off peripheral clocks individually
- Permanently active, low-consumption power on and power-down reset
- Window watchdog and independent watchdog timers, auto wake-up timer
- UART with clock output for synchronous operation, SmartCard, IrDA, LIN host mode
- 10bit, ±1 LSB ADC with up to 10 multiplexed channels, scan mode and analogue watchdog
- Highly robust I/O design, immune against current injection, 16Kbyte program memory size
- Operating temperature range from -40°C to 85°C, 32-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| STM8 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| STM8 | ||
| STM8S | ||
| 25 | ||
| 32 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| STM8 Family STM8S Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |