PDP SEO Portlet

STM8S105K4T6C

MCU 8-bit STM8S STM8 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8S105K4T6C
Secondary Manufacturer Part#: STM8S105K4T6C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM8S105K4T6C is a 8-bit mainstream access line Microcontroller Unit offers 16kB flash program memory, plus integrated true data EEPROM. This STM8S105 access line provides the following benefits performance and robustness, short development cycles and product longevity. This device performance is ensured by a 16MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs and a clock security system.

  • Communications interfaces - SPI interface up to 8Mbit/s
  • UART with clock output for synchronous operation, SmartCard, IrDA, LIN master mode
  • Highly robust I/O design, immune against current injection
  • Interrupt management - Up to 37 external interrupts on 6 vectors
  • Nested interrupt controller with 32 interrupts
  • Clock, reset and supply management - Security system with clock monitor
  • Power management - Low-power modes switch-OFF peripheral clocks individually
  • Permanently active, low consumption power-ON and power-DOWN reset
  • Unique ID - 96-bit unique key

Technical Attributes

Find Similar Parts

Description Value
7
10Bit
STM8
LQFP
Surface Mount
I2C/SPI/UART
STM8
STM8S
25
32
16
85 °C
-40 °C
STM8 Family STM8S Series Microcontrollers
16 KB
2 KB
5.5 V
2.95 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.5924
3000+
$0.58868
6000+
$0.57778
12000+
$0.56727
24000+
$0.55714