PDP SEO Portlet

STM8S105C4T6

MCU 8-bit STM8S STM8 CISC 16KB Flash 3.3V/5V 48-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8S105C4T6
Secondary Manufacturer Part#: STM8S105C4T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM8S105x4/6 access line 8-bit microcontrollers offer from 16 to 32 Kbyte Flash program memory, plus integrated true data EEPROM. The STM8S microcontroller family reference manual (RM0016) refers to devices in this family as medium-density. All devices of the STM8S105x4/6 access line provide the following benefits: reduced system cost, performance and robustness, short development cycles, and product longevity.The system cost is reduced thanks to an integrated true data EEPROM for up to 300 k write/erase cycles and a high system integration level with internal clock oscillators, watchdog and brown-out reset.Device performance is ensured by a 16 MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source), and a clock security system.Short development cycles are guaranteed due to application scalability across common family product architecture with compatible pinout, memory map and modular peripherals.Product longevity is ensured in the STM8S family thanks to their advanced core which is made in a state-of-the-art technology for applications with 2.95 V to 5.5 V operating supply.

  • Core
  • 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
  • Extended instruction set
  • Memories
  • Program memory: up to 32 Kbyte Flash; data retention 20 years at 55 °C after 10 kcycle
  • Data memory: up to 1 Kbyte true data EEPROM; endurance 300 kcycle
  • RAM: up to 2 Kbyte
  • Clock, reset and supply management
  • 2.95 to 5.5 V operating voltage
  • Flexible clock control, 4 master clock sourcesLow power crystal resonator oscillatorExternal clock inputInternal, user-trimmable 16 MHz RCInternal low-power 128 kHz RC
  • Clock security system with clock monitor
  • Power management:Low-power modes (wait, active-halt, halt)Switch-off peripheral clocks individually
  • Pe

  • Technical Attributes

    Find Similar Parts

    Description Value
    10
    10Bit
    STM8
    LQFP
    Surface Mount
    I2C/SPI/UART
    STM8
    STM8S
    38
    48
    16
    85 °C
    -40 °C
    STM8 Family STM8S Series Microcontrollers
    16 KB
    2 KB
    5.5 V
    2.95 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:1500  
    USD $:
    1500+
    $1.26266
    3000+
    $1.25472
    6000+
    $1.23148
    12000+
    $1.20909
    24000+
    $1.1875