STM8S103K3T6C
MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
STM8S103K3T6C is a access line 8-bit microcontroller that offers 8Kbyte flash program memory, plus integrated true data EEPROM. It provides the following benefits: performance, robustness, and reduced system cost. This device performance and robustness is ensured by advanced core and peripherals made in a state-of-the art technology, a 16MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system. The system cost is reduced thanks to an integrated true data EEPROM for up to 300k write/erase cycles and a high system integration level with internal clock oscillators, watchdog and brown-out reset.
- 8Kbytes program memory size, 2.95 to 5.5V operating voltage
- Low power crystal resonator oscillator, external clock input
- Clock security system with clock monitor
- Permanently active, low-consumption power on and power-down reset
- Window watchdog and independent watchdog timers
- UART with clock output for synchronous operation, SmartCard, IrDA, LIN host mode
- Up to 28 I/Os on a 32-pin package including 21 high sink outputs
- Highly robust I/O design, immune against current injection
- Temperature range from -40 to 85°C
- 32 pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| STM8 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| STM8 | ||
| STM8S | ||
| 28 | ||
| 32 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| STM8 Family STM8S Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |