PDP SEO Portlet

STM8S103K3T3CTR

MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8S103K3T3CTR
Secondary Manufacturer Part#: STM8S103K3T3CTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM8S103F2/x3 access line 8-bit microcontrollers offer 8 Kbytes Flash program memory, plus integrated true data EEPROM. The STM8S microcontroller family reference manual (RM0016) refers to devices in this family as low-density. They provide the following benefits: performance, robustness, and reduced system cost.Device performance and robustness are ensured by advanced core and peripherals made in a state-of-the art technology, a 16 MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system.The system cost is reduced thanks to an integrated true data EEPROM for up to 300 k write/erase cycles and a high system integration level with internal clock oscillators, watchdog and brown-out reset.

  • Core
  • 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
  • Extended instruction set
  • Memories
  • Program memory: 8 Kbytes Flash; data retention 20 years at 55 °C after 10 kcycles
  • Data memory: 640 bytes true data EEPROM; endurance 300 kcycles
  • RAM: 1 Kbytes
  • Clock, reset and supply management
  • 2.95 to 5.5 V operating voltage
  • Flexible clock control, 4 master clock sourcesLow power crystal resonator oscillatorExternal clock inputInternal, user-trimmable 16 MHz RCInternal low-power 128 kHz RC
  • Clock security system with clock monitor
  • Power management:Low-power modes (wait, active-halt, halt)Switch-off peripheral clocks individually
  • Permanently act

  • Technical Attributes

    Find Similar Parts

    Description Value
    STM8
    LQFP
    Surface Mount
    I2C/SPI/UART
    STM8
    STM8S
    28
    32
    16
    85 °C
    -40 °C
    STM8 Family STM8S Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2400  Mult:2400  
    USD $:
    2400+
    $1.14016
    4800+
    $1.13434
    9600+
    $1.12853
    19200+
    $1.12271
    38400+
    $1.11689