PDP SEO Portlet

STM8S103K3T3C

MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8S103K3T3C
Secondary Manufacturer Part#: STM8S103K3T3C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM8S103K3T3C is a mainstream access line 8-bit Microcontroller, implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8 allows fast and safe development through enhanced stack pointer operations, advanced addressing modes and new instructions. The device offer 8kB of flash program memory and integrated true data EEPROM. Device performance and robustness are ensured by advanced core and peripherals made in a state-of-the art technology, a 16MHz clock frequency, robust I/Os, independent watchdogs with separate clock source and a clock security system.

  • 16MHz Advanced STM8 core with Harvard architecture and 3-stage pipeline
  • Extended instruction set
  • Low power crystal resonator oscillator
  • External clock input
  • Internal, user-trimmable 16MHz RC
  • Internal low-power 128kHz RC
  • Clock security system with clock monitor
  • Low-power modes (wait, active-halt, halt)
  • Switch-OFF peripheral clocks individually
  • Permanently active, low consumption poweron and power-down reset

Technical Attributes

Find Similar Parts

Description Value
STM8
LQFP
Surface Mount
I2C/SPI/UART
STM8
STM8S
28
32
16
125 °C
-40 °C
STM8 Family STM8S Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.2474
3000+
$1.2411
6000+
$1.2348
12000+
$1.2285
24000+
$1.2222