PDP SEO Portlet

STM8S103F2P6TR

MCU 8-bit STM8S STM8 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8S103F2P6TR
Secondary Manufacturer Part#: STM8S103F2P6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM8S103F2 access line 8-bit microcontrollers offer 8 Kbyte Flash program memory, plus integrated true data EEPROM. The STM8S microcontroller family reference manual (RM0016) refers to devices in this family as low-density. They provide the following benefits: performance, robustness, and reduced system cost.

Device performance and robustness are ensured by advanced core and peripherals made in a state-of-the art technology, a 16 MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system.

The system cost is reduced thanks to an integrated true data EEPROM for up to 300 k write/erase cycles and a high system integration level with internal clock oscillators, watchdog and brown-out reset.

  • 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
  • Extended instruction set
  • Program memory: 8 Kbyte Flash; data retention 20 years at 55 °C after 10 kcycle
  • Data memory: 640 byte true data EEPROM; endurance 300 kcycle
  • RAM: 1 Kbyte
  • 2.95 to 5.5 V operating voltage
  • Flexible clock control, 4 master clock sources
    • Low power crystal resonator oscillator
    • External clock input
    • Internal, user-trimmable 16 MHz RC
    • Internal low-power 128 kHz RC
  • Clock security system with clock monitor
  • Power management:
    • Low-power modes (wait, active-halt, halt)
    • Switch-off peripheral clocks individually
  • Permanently active, low-consumption poweron and power-down reset
  • Nested interrupt controller with 32 interrupts
  • Up to 27 external interrupts on 6 vectors
  • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs

Technical Attributes

Find Similar Parts

Description Value
STM8
TSSOP
Surface Mount
I2C/SPI/UART
STM8
STM8S
16
20
16
85 °C
-40 °C
STM8 Family STM8S Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.30772
5000+
$0.30615
10000+
$0.30458
20000+
$0.30301
40000+
$0.30144