PDP SEO Portlet

STM8S005K6T6C

MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8S005K6T6C
Secondary Manufacturer Part#: STM8S005K6T6C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Value line, 16MHz STM8S 8bit MCU supports communications interfaces and timers, UART, SPI, I²C.

  • 16MHz Max fCPU core and extended instruction set
  • Advanced STM8 core with Harvard architecture and 3-stage pipeline
  • Internal, user-trimmable 16MHz RC, internal low power 128KHz RC
  • Clock security system with clock monitor
  • low power modes and switch-off peripheral clocks individually power management
  • Permanently active, low-consumption power-on and power-down reset
  • Nested interrupt controller with 32 interrupts and up to 37 external interrupts on 6 vectors
  • 10bit ADC, ± 1 LSB ADC with up to 10 multiplexed channels, scan mode and analogue watchdog
  • Up to 38 I/Os on a 48-pin package including 16 high-sink outputs
  • Embedded single-wire interface module for fast on-chip programming and non-intrusive debugging

Technical Attributes

Find Similar Parts

Description Value
7
10Bit
STM8
LQFP
Surface Mount
I2C/SPI/UART
STM8
STM8S
25
32
16
85 °C
-40 °C
STM8 Family STM8S Series Microcontrollers
32 KB
2 KB
5.5 V
2.95 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1500  Mult:250  
USD $:
1500+
$0.60481
3000+
$0.60101
6000+
$0.58988
12000+
$0.57915
24000+
$0.56881