STM8S005C6T6
8 Bit MCU, Value Line, STM8 Family STM8S Series Microcontrollers, STM8, 16 MHz, 32 KB, 48 Pins
- RoHS 10 Compliant
- Tariff Charges
Value line, 16MHz STM8S 8bit MCU supports communications interfaces and timers, UART, SPI, I²C.
- 16MHz Max fCPU core and extended instruction set
- Advanced STM8 core with Harvard architecture and 3-stage pipeline
- Internal, user-trimmable 16MHz RC, internal low power 128KHz RC
- Clock security system with clock monitor
- low power modes and switch-off peripheral clocks individually power management
- Permanently active, low-consumption power-on and power-down reset
- Nested interrupt controller with 32 interrupts and up to 37 external interrupts on 6 vectors
- 10bit ADC, ± 1 LSB ADC with up to 10 multiplexed channels, scan mode and analogue watchdog
- Up to 38 I/Os on a 48-pin package including 16 high-sink outputs
- Embedded single-wire interface module for fast on-chip programming and non-intrusive debugging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10Bit | ||
| STM8 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| STM8 | ||
| STM8S | ||
| 38 | ||
| 48 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| STM8 Family STM8S Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 2.95 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |