PDP SEO Portlet

STM8S003K3T6CTR

8 Bit MCU, STM8 Family STM8S Series Microcontrollers, STM8, 16 MHz, 8 KB, 32 Pins, LQFP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8S003K3T6CTR
Secondary Manufacturer Part#: STM8S003K3T6CTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM8S003K3T6CTR is a value line 8bit microcontroller that offers 8Kbytes of flash program memory, plus integrated true data EEPROM. Device performance and robustness are ensured by true data EEPROM supporting up to 100000 write/erase cycles, advanced core and peripherals made in state-of-the-art technology at 16MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system. The system cost is reduced thanks to a high system integration level with internal clock oscillators, watchdog, and brown-out reset.

  • 28 maximum number of GPIOs (I/O), 27 external interrupt pins
  • 7 timer CAPCOM channels, 3 timer complementary outputs
  • 4 A/D converter channels, 21 high-sink I/Os
  • 8K low-density flash program memory (byte)
  • 1Kbyte RAM, 128 byte true data EEPROM
  • Highly robust I/O design, immune against current injection
  • Auto wakeup timer, window and independent watchdog timers
  • 16MHz maximum external high speed oscillator frequency
  • Operating voltage range from 2.95V to 5V, hysteresis is 700mV typ at (VDD = 5V)
  • Operating temperature range from -40°C to 85°C, 32-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
STM8
LQFP
Surface Mount
I2C/SPI/UART
STM8
STM8S
28
32
16
85 °C
-40 °C
STM8 Family STM8S Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$0.51835
4800+
$0.51509
9600+
$0.50556
19200+
$0.49636
38400+
$0.4875